
872-10-008-10-012000 | |
|---|---|
DigiKey Part Number | 54-872-10-008-10-012000-ND |
Manufacturer | |
Manufacturer Product Number | 872-10-008-10-012000 |
Description | 100" PITCH, SINGLE ROW, THROUGH- |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 8 Position Spring Mating Target Connector Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | Mating Target | |
Number of Contacts | 8 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Through Hole | |
Material | Brass Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 289,77000 Kč | 289,77 Kč |
| 11 | 244,51182 Kč | 2 689,63 Kč |
| 33 | 226,26939 Kč | 7 466,89 Kč |
| 55 | 218,26091 Kč | 12 004,35 Kč |
| 110 | 207,84582 Kč | 22 863,04 Kč |
| 253 | 195,99103 Kč | 49 585,73 Kč |
| 506 | 186,64690 Kč | 94 443,33 Kč |
| 1 001 | 177,88620 Kč | 178 064,09 Kč |
| Unit Price without VAT: | 289,77000 Kč |
|---|---|
| Unit Price with VAT: | 350,62170 Kč |








