



2065600200 | |
|---|---|
DigiKey Part Number | WM22048-ND |
Manufacturer | |
Manufacturer Product Number | 2065600200 |
Description | RF ANT 1.561/1.575GHZ FLAT 200MM |
Manufacturer Standard Lead Time | 43 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Beidou, GLONASS, GNSS, GPS Flat Patch U.FL (UMCC), I-PEX MHF1 Adhesive |
Datasheet | Datasheet |
EDA/CAD Models | 2065600200 Models |
Category | Number of Bands 3 |
Manufacturer Molex | Return Loss -8dB |
Series | Gain 0.7dBi, 0.8dBi, 1.1dBi |
Packaging Bulk | Features Cable - 200mm |
Part Status Active | Termination U.FL (UMCC), I-PEX MHF1 |
RF Family/Standard Navigation | Mounting Type Adhesive |
Frequency Group Wide Band | Height (Max) 0.004" (0.10mm) |
Frequency (Center/Band) 1.561GHz, 1.575GHz, 1.602GHz | Applications Beidou, GLONASS, GNSS, GPS |
Frequency Range 1.558GHz ~ 1.61GHz | Base Product Number |
Antenna Type Flat Patch |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 9000440F0-AA12L0150 | KYOCERA AVX | 283 | 478-9000440F0-AA12L0150-ND | 89,66000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 71,06000 Kč | 71,06 Kč |
| 10 | 53,52000 Kč | 535,20 Kč |
| 25 | 49,13520 Kč | 1 228,38 Kč |
| 100 | 44,31440 Kč | 4 431,44 Kč |
| 250 | 42,01676 Kč | 10 504,19 Kč |
| 500 | 40,63226 Kč | 20 316,13 Kč |
| 1 600 | 38,83686 Kč | 62 138,98 Kč |
| 3 200 | 38,01509 Kč | 121 648,29 Kč |
| Unit Price without VAT: | 71,06000 Kč |
|---|---|
| Unit Price with VAT: | 85,98260 Kč |



