
9000440F0-AA12L0150 | |
|---|---|
DigiKey Part Number | 478-9000440F0-AA12L0150-ND |
Manufacturer | |
Manufacturer Product Number | 9000440F0-AA12L0150 |
Description | ANTENNA ASSY, GPS 150 D0230 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Beidou, Galileo, GLONASS, GPS PCB Trace U.FL Adhesive |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
RF Family/Standard | Navigation | |
Frequency Group | UHF (1GHz ~ 2GHz) | |
Frequency (Center/Band) | 1.56GHz, 1.575GHz, 1.598GHz, 1.606GHz | |
Frequency Range | - | |
Antenna Type | PCB Trace | |
Number of Bands | 4 | |
VSWR | 2.3 | |
Return Loss | - | |
Gain | 2.4dBi, 2.4dBi, 2.5dBi, 2.5dBi | |
Features | - | |
Termination | U.FL | |
Ingress Protection | - | |
Mounting Type | Adhesive | |
Height (Max) | - | |
Applications | Beidou, Galileo, GLONASS, GPS |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 89,66000 Kč | 89,66 Kč |
| 10 | 67,86600 Kč | 678,66 Kč |
| 25 | 62,40600 Kč | 1 560,15 Kč |
| 100 | 56,40900 Kč | 5 640,90 Kč |
| 250 | 53,54824 Kč | 13 387,06 Kč |
| 500 | 51,82474 Kč | 25 912,37 Kč |
| 1 000 | 50,40570 Kč | 50 405,70 Kč |
| 3 000 | 48,65328 Kč | 145 959,84 Kč |
| Unit Price without VAT: | 89,66000 Kč |
|---|---|
| Unit Price with VAT: | 108,48860 Kč |



