
872-22-008-10-012101 | |
|---|---|
DigiKey Part Number | 54-872-22-008-10-012101-ND |
Manufacturer | |
Manufacturer Product Number | 872-22-008-10-012101 |
Description | 100" PITCH, SINGLE ROW, THROUGH- |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 8 Position Spring Piston Connector Through Hole |
Datasheet | Datasheet |
Category | Pitch 0.100" (2.54mm) |
Manufacturer Mill-Max Manufacturing Corp. | Number of Rows 1 |
Series | Mounting Type Through Hole |
Packaging Tube | Material Brass Alloy |
Part Status Active | Contact Finish Gold |
Connector Type Piston | Contact Finish Thickness 20.0µin (0.51µm) |
Number of Contacts 8 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 409,88000 Kč | 409,88 Kč |
| 11 | 345,93273 Kč | 3 805,26 Kč |
| 33 | 320,13030 Kč | 10 564,30 Kč |
| 55 | 308,79655 Kč | 16 983,81 Kč |
| 110 | 294,06555 Kč | 32 347,21 Kč |
| 253 | 277,29727 Kč | 70 156,21 Kč |
| 506 | 264,07682 Kč | 133 622,87 Kč |
| Unit Price without VAT: | 409,88000 Kč |
|---|---|
| Unit Price with VAT: | 495,95480 Kč |



