
872-10-002-10-012000 | |
|---|---|
DigiKey Part Number | 54-872-10-002-10-012000-ND |
Manufacturer | |
Manufacturer Product Number | 872-10-002-10-012000 |
Description | 100" PITCH, SINGLE ROW, THROUGH- |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 2 Position Spring Mating Target Connector Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | Mating Target | |
Number of Contacts | 2 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Through Hole | |
Material | Brass Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 201,37000 Kč | 201,37 Kč |
| 18 | 164,11111 Kč | 2 954,00 Kč |
| 36 | 156,27167 Kč | 5 625,78 Kč |
| 54 | 151,86222 Kč | 8 200,56 Kč |
| 108 | 144,61204 Kč | 15 618,10 Kč |
| 252 | 136,22369 Kč | 34 328,37 Kč |
| 504 | 129,72681 Kč | 65 382,31 Kč |
| 1 008 | 123,54178 Kč | 124 530,11 Kč |
| Unit Price without VAT: | 201,37000 Kč |
|---|---|
| Unit Price with VAT: | 243,65770 Kč |






