
872-10-004-10-012000 | |
|---|---|
DigiKey Part Number | 54-872-10-004-10-012000-ND |
Manufacturer | |
Manufacturer Product Number | 872-10-004-10-012000 |
Description | 100" PITCH, SINGLE ROW, THROUGH- |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 4 Position Spring Mating Target Connector Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | Mating Target | |
Number of Contacts | 4 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Through Hole | |
Material | Brass Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 223,63000 Kč | 223,63 Kč |
| 15 | 184,58667 Kč | 2 768,80 Kč |
| 30 | 175,76733 Kč | 5 273,02 Kč |
| 60 | 167,37850 Kč | 10 042,71 Kč |
| 105 | 160,89667 Kč | 16 894,15 Kč |
| 255 | 151,13784 Kč | 38 540,15 Kč |
| 510 | 143,93018 Kč | 73 404,39 Kč |
| 1 005 | 137,21138 Kč | 137 897,44 Kč |
| Unit Price without VAT: | 223,63000 Kč |
|---|---|
| Unit Price with VAT: | 270,59230 Kč |







