
873-10-004-10-012000 | |
|---|---|
DigiKey Part Number | 54-873-10-004-10-012000-ND |
Manufacturer | |
Manufacturer Product Number | 873-10-004-10-012000 |
Description | 100" PITCH, SINGLE ROW, THROUGH- |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 4 Position Spring Mating Target Connector Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | Mating Target | |
Number of Contacts | 4 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Through Hole | |
Material | Brass Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 246,31000 Kč | 246,31 Kč |
| 15 | 203,48467 Kč | 3 052,27 Kč |
| 30 | 193,76267 Kč | 5 812,88 Kč |
| 60 | 184,51300 Kč | 11 070,78 Kč |
| 105 | 177,36914 Kč | 18 623,76 Kč |
| 255 | 166,61129 Kč | 42 485,88 Kč |
| 510 | 158,66582 Kč | 80 919,57 Kč |
| 1 005 | 151,26019 Kč | 152 016,49 Kč |
| Unit Price without VAT: | 246,31000 Kč |
|---|---|
| Unit Price with VAT: | 298,03510 Kč |




