
319-10-102-30-008000 | |
|---|---|
DigiKey Part Number | ED10770-ND |
Manufacturer | |
Manufacturer Product Number | 319-10-102-30-008000 |
Description | CONN SPRING TARGET 2POS SMD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 2 Position Spring Mating Target Connector Surface Mount |
Datasheet | Datasheet |
Category | Pitch 0.100" (2.54mm) |
Manufacturer Mill-Max Manufacturing Corp. | Number of Rows 1 |
Series | Mounting Type Surface Mount |
Packaging Bulk | Material Brass Alloy |
Part Status Active | Contact Finish Gold |
Connector Type Mating Target | Contact Finish Thickness 10.0µin (0.25µm) |
Number of Contacts 2 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 83,57000 Kč | 83,57 Kč |
| 10 | 71,01500 Kč | 710,15 Kč |
| 100 | 60,36090 Kč | 6 036,09 Kč |
| 500 | 53,88044 Kč | 26 940,22 Kč |
| 1 000 | 51,31008 Kč | 51 310,08 Kč |
| Unit Price without VAT: | 83,57000 Kč |
|---|---|
| Unit Price with VAT: | 101,11970 Kč |



