
872-10-002-00-012000 | |
|---|---|
DigiKey Part Number | 54-872-10-002-00-012000-ND |
Manufacturer | |
Manufacturer Product Number | 872-10-002-00-012000 |
Description | 100" PITCH, SINGLE ROW, SOLDER C |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 2 Position Spring Mating Target Connector Through Hole, Solder Cup |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | Mating Target | |
Number of Contacts | 2 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Through Hole, Solder Cup | |
Material | Brass Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 207,25000 Kč | 207,25 Kč |
| 18 | 168,96389 Kč | 3 041,35 Kč |
| 36 | 160,89139 Kč | 5 792,09 Kč |
| 54 | 156,35352 Kč | 8 443,09 Kč |
| 108 | 148,88944 Kč | 16 080,06 Kč |
| 252 | 140,25246 Kč | 35 343,62 Kč |
| 504 | 133,56395 Kč | 67 316,23 Kč |
| 1 008 | 127,19560 Kč | 128 213,16 Kč |
| Unit Price without VAT: | 207,25000 Kč |
|---|---|
| Unit Price with VAT: | 250,77250 Kč |




