
873-22-002-00-012101 | |
|---|---|
DigiKey Part Number | 54-873-22-002-00-012101-ND |
Manufacturer | |
Manufacturer Product Number | 873-22-002-00-012101 |
Description | 100" PITCH, SINGLE ROW, SOLDER C |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 2 Position Spring Piston Connector Through Hole, Solder Cup |
Datasheet | Datasheet |
Category | Pitch 0.100" (2.54mm) |
Manufacturer Mill-Max Manufacturing Corp. | Number of Rows 1 |
Series | Mounting Type Through Hole, Solder Cup |
Packaging Tube | Material Brass Alloy |
Part Status Active | Contact Finish Gold |
Connector Type Piston | Contact Finish Thickness 20.0µin (0.51µm) |
Number of Contacts 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 257,86000 Kč | 257,86 Kč |
| 18 | 210,19000 Kč | 3 783,42 Kč |
| 36 | 200,15750 Kč | 7 205,67 Kč |
| 54 | 194,51148 Kč | 10 503,62 Kč |
| 108 | 185,22759 Kč | 20 004,58 Kč |
| 252 | 174,48504 Kč | 43 970,23 Kč |
| 504 | 166,16417 Kč | 83 746,74 Kč |
| 1 008 | 158,24306 Kč | 159 509,00 Kč |
| Unit Price without VAT: | 257,86000 Kč |
|---|---|
| Unit Price with VAT: | 312,01060 Kč |



