
868-22-002-00-001101 | |
|---|---|
DigiKey Part Number | 54-868-22-002-00-001101-ND |
Manufacturer | |
Manufacturer Product Number | 868-22-002-00-001101 |
Description | STD SPRING-LOADED CONNECTOR |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 2 Position Spring Piston Connector Through Hole, Solder Cup |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | Piston | |
Number of Contacts | 2 | |
Pitch | 0.157" (4.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Through Hole, Solder Cup | |
Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 20.0µin (0.51µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 423,95000 Kč | 423,95 Kč |
| 23 | 339,66565 Kč | 7 812,31 Kč |
| 46 | 323,45587 Kč | 14 878,97 Kč |
| 69 | 314,33696 Kč | 21 689,25 Kč |
| 115 | 303,21661 Kč | 34 869,91 Kč |
| 253 | 286,82273 Kč | 72 566,15 Kč |
| 506 | 273,15038 Kč | 138 214,09 Kč |
| Unit Price without VAT: | 423,95000 Kč |
|---|---|
| Unit Price with VAT: | 512,97950 Kč |





