2 Position Spring Mating Target Connector Through Hole, Solder Cup
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

868-10-002-00-001000

DigiKey Part Number
54-868-10-002-00-001000-ND
Manufacturer
Manufacturer Product Number
868-10-002-00-001000
Description
STANDARD PIN HEADER
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
2 Position Spring Mating Target Connector Through Hole, Solder Cup
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pitch
0.157" (4.00mm)
Manufacturer
Mill-Max Manufacturing Corp.
Number of Rows
1
Series
Mounting Type
Through Hole, Solder Cup
Packaging
Tube
Material
Brass Alloy
Part Status
Active
Contact Finish
Gold
Connector Type
Mating Target
Contact Finish Thickness
10.0µin (0.25µm)
Number of Contacts
2
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 26
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1348,99000 Kč348,99 Kč
23279,66609 Kč6 432,32 Kč
46266,31391 Kč12 250,44 Kč
69258,80493 Kč17 857,54 Kč
115249,64800 Kč28 709,52 Kč
253236,14866 Kč59 745,61 Kč
506224,89024 Kč113 794,46 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:348,99000 Kč
Unit Price with VAT:422,27790 Kč