
854-22-005-30-004101 | |
|---|---|
DigiKey Part Number | 54-854-22-005-30-004101-ND |
Manufacturer | |
Manufacturer Product Number | 854-22-005-30-004101 |
Description | LOW-PROFILE .050" PITCH SMT SPRI |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 5 Position Spring Piston Connector Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Piston | |
Number of Contacts | 5 | |
Pitch | 0.050" (1.27mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Surface Mount | |
Material | Brass Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 20.0µin (0.51µm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 125,46000 Kč | 125,46 Kč |
| 10 | 106,55500 Kč | 1 065,55 Kč |
| 25 | 99,86960 Kč | 2 496,74 Kč |
| 78 | 92,16397 Kč | 7 188,79 Kč |
| 156 | 87,76231 Kč | 13 690,92 Kč |
| 312 | 83,57458 Kč | 26 075,27 Kč |
| 546 | 80,34084 Kč | 43 866,10 Kč |
| 1 014 | 76,91035 Kč | 77 987,09 Kč |
| 2 574 | 72,02363 Kč | 185 388,82 Kč |
| Unit Price without VAT: | 125,46000 Kč |
|---|---|
| Unit Price with VAT: | 151,80660 Kč |




