
854-22-005-10-004101 | |
|---|---|
DigiKey Part Number | 54-854-22-005-10-004101-ND |
Manufacturer | |
Manufacturer Product Number | 854-22-005-10-004101 |
Description | LOW-PROFILE .050" PITCH THROUGH- |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 5 Position Spring Piston Connector Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Piston | |
Number of Contacts | 5 | |
Pitch | 0.050" (1.27mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Through Hole | |
Material | Brass Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 20.0µin (0.51µm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 136,49000 Kč | 136,49 Kč |
| 10 | 115,95100 Kč | 1 159,51 Kč |
| 25 | 108,67720 Kč | 2 716,93 Kč |
| 78 | 100,28962 Kč | 7 822,59 Kč |
| 156 | 95,50321 Kč | 14 898,50 Kč |
| 312 | 90,94625 Kč | 28 375,23 Kč |
| 546 | 87,42782 Kč | 47 735,59 Kč |
| 1 014 | 83,69422 Kč | 84 865,94 Kč |
| 2 574 | 78,37671 Kč | 201 741,65 Kč |
| Unit Price without VAT: | 136,49000 Kč |
|---|---|
| Unit Price with VAT: | 165,15290 Kč |





