
854-22-005-10-053101 | |
|---|---|
DigiKey Part Number | 54-854-22-005-10-053101-ND |
Manufacturer | |
Manufacturer Product Number | 854-22-005-10-053101 |
Description | .050" PITCH SINGLE ROW, SOLDERCU |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 5 Position Spring Piston Connector Through Hole, Solder Cup |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | Piston | |
Number of Contacts | 5 | |
Pitch | 0.050" (1.27mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Through Hole, Solder Cup | |
Material | Brass Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 20.0µin (0.51µm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 147,20000 Kč | 147,20 Kč |
| 10 | 125,04300 Kč | 1 250,43 Kč |
| 25 | 117,21920 Kč | 2 930,48 Kč |
| 77 | 108,26519 Kč | 8 336,42 Kč |
| 154 | 103,09883 Kč | 15 877,22 Kč |
| 308 | 98,17929 Kč | 30 239,22 Kč |
| 539 | 94,38074 Kč | 50 871,22 Kč |
| 1 001 | 90,35098 Kč | 90 441,33 Kč |
| Unit Price without VAT: | 147,20000 Kč |
|---|---|
| Unit Price with VAT: | 178,11200 Kč |







