
854-22-005-10-043101 | |
|---|---|
DigiKey Part Number | 54-854-22-005-10-043101-ND |
Manufacturer | |
Manufacturer Product Number | 854-22-005-10-043101 |
Description | .050" PITCH SINGLE ROW, SOLDERCU |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 5 Position Spring Piston Connector Through Hole, Solder Cup |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | Piston | |
Number of Contacts | 5 | |
Pitch | 0.050" (1.27mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Through Hole, Solder Cup | |
Material | Brass Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 20.0µin (0.51µm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 147,41000 Kč | 147,41 Kč |
| 10 | 125,19000 Kč | 1 251,90 Kč |
| 25 | 117,35360 Kč | 2 933,84 Kč |
| 77 | 108,39338 Kč | 8 346,29 Kč |
| 154 | 103,22019 Kč | 15 895,91 Kč |
| 308 | 98,29451 Kč | 30 274,71 Kč |
| 539 | 94,49178 Kč | 50 931,07 Kč |
| 1 001 | 90,45733 Kč | 90 547,79 Kč |
| Unit Price without VAT: | 147,41000 Kč |
|---|---|
| Unit Price with VAT: | 178,36610 Kč |


