
830-10-002-10-005000 | |
|---|---|
DigiKey Part Number | ED11534-ND |
Manufacturer | |
Manufacturer Product Number | 830-10-002-10-005000 |
Description | CONN HDR STRIP SOLDER 2POS GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 2 Position Header Connector Solder Cup Gold |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Header | |
Contact Type | Solder Cup | |
Number of Positions | 2 | |
Pitch | 0.079" (2.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Through Hole | |
Termination | Solder | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 36,54000 Kč | 36,54 Kč |
| 10 | 30,97200 Kč | 309,72 Kč |
| 100 | 26,31680 Kč | 2 631,68 Kč |
| 500 | 23,49004 Kč | 11 745,02 Kč |
| 1 000 | 22,36896 Kč | 22 368,96 Kč |
| 5 000 | 19,96901 Kč | 99 845,05 Kč |
| 10 000 | 19,01699 Kč | 190 169,90 Kč |
| Unit Price without VAT: | 36,54000 Kč |
|---|---|
| Unit Price with VAT: | 44,21340 Kč |









