
832-10-004-10-005000 | |
|---|---|
DigiKey Part Number | ED11546-ND |
Manufacturer | |
Manufacturer Product Number | 832-10-004-10-005000 |
Description | CONN HDR STRIP SOLDER 4POS GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 4 Position Header Connector Solder Cup Gold |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Header | |
Contact Type | Solder Cup | |
Number of Positions | 4 | |
Pitch | 0.079" (2.00mm) | |
Number of Rows | 2 | |
Row Spacing | 0.079" (2.00mm) | |
Mounting Type | Through Hole | |
Termination | Solder | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 48,93000 Kč | 48,93 Kč |
| 10 | 41,57600 Kč | 415,76 Kč |
| 100 | 35,33120 Kč | 3 533,12 Kč |
| 500 | 31,53774 Kč | 15 768,87 Kč |
| 1 000 | 30,03260 Kč | 30 032,60 Kč |
| 5 000 | 26,81104 Kč | 134 055,20 Kč |
| Unit Price without VAT: | 48,93000 Kč |
|---|---|
| Unit Price with VAT: | 59,20530 Kč |


