
6024-0-01-15-00-00-03-0 | |
|---|---|
DigiKey Part Number | 54-6024-0-01-15-00-00-03-0-ND |
Manufacturer | |
Manufacturer Product Number | 6024-0-01-15-00-00-03-0 |
Description | SOLDER CUP TERMINAL PIN |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | PC Pin Terminal Connector Through Hole Gold 0.053" (1.35mm) Dia |
Datasheet | Datasheet |
Category | Flange Diameter 0.072" (1.83mm) |
Manufacturer Mill-Max Manufacturing Corp. | Mounting Hole Diameter 0.055" (1.40mm) |
Series | Mounting Type Through Hole |
Packaging Bulk | Termination Press-Fit |
Part Status Active | Insulation Non-Insulated |
Terminal Type PC Pin | Contact Material Brass Alloy |
Terminal Style Wire | Contact Finish Gold |
Pin Size - Above Flange 0.053" (1.35mm) Dia | Contact Finish Thickness 10.0µin (0.25µm) |
Length - Above Flange 0.139" (3.53mm) | Base Product Number |
Length - Overall 0.170" (4.32mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,76000 Kč | 11,76 Kč |
| 10 | 9,91100 Kč | 99,11 Kč |
| 25 | 9,29800 Kč | 232,45 Kč |
| 50 | 8,85280 Kč | 442,64 Kč |
| 100 | 8,42860 Kč | 842,86 Kč |
| 250 | 7,90028 Kč | 1 975,07 Kč |
| 500 | 7,52274 Kč | 3 761,37 Kč |
| 1 000 | 7,16326 Kč | 7 163,26 Kč |
| 2 500 | 6,71474 Kč | 16 786,85 Kč |
| Unit Price without VAT: | 11,76000 Kč |
|---|---|
| Unit Price with VAT: | 14,22960 Kč |



