



380-10-102-00-002000 | |
|---|---|
DigiKey Part Number | ED10252-ND |
Manufacturer | |
Manufacturer Product Number | 380-10-102-00-002000 |
Description | CONN HDR STRIP SOLDER 2POS GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 2 Position Header Connector Solder Cup Gold |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Header | |
Contact Type | Solder Cup | |
Number of Positions | 2 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Through Hole | |
Termination | Solder | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,35000 Kč | 28,35 Kč |
| 10 | 24,04300 Kč | 240,43 Kč |
| 100 | 20,42480 Kč | 2 042,48 Kč |
| 500 | 18,23004 Kč | 9 115,02 Kč |
| 1 000 | 17,35989 Kč | 17 359,89 Kč |
| 5 000 | 15,49711 Kč | 77 485,55 Kč |
| 10 000 | 14,75809 Kč | 147 580,90 Kč |
| Unit Price without VAT: | 28,35000 Kč |
|---|---|
| Unit Price with VAT: | 34,30350 Kč |










