2 Position Spring Piston Connector Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2 Position Spring Piston Connector Surface Mount
811-22-002-30-001101
811-22-002-30-001101

811-22-002-30-001101

DigiKey Part Number
ED8111-02-ND
Manufacturer
Manufacturer Product Number
811-22-002-30-001101
Description
CONN SPRING PISTON 2POS SMD
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
2 Position Spring Piston Connector Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
811-22-002-30-001101 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pitch
0.100" (2.54mm)
Manufacturer
Mill-Max Manufacturing Corp.
Number of Rows
1
Series
Mounting Type
Surface Mount
Packaging
Bulk
Material
Copper Alloy
Part Status
Active
Contact Finish
Gold
Connector Type
Piston
Contact Finish Thickness
20.0µin (0.51µm)
Number of Contacts
2
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 570
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
141,37000 Kč41,37 Kč
1035,21400 Kč352,14 Kč
2533,00880 Kč825,22 Kč
5031,42560 Kč1 571,28 Kč
10029,92420 Kč2 992,42 Kč
25028,04996 Kč7 012,49 Kč
50026,71072 Kč13 355,36 Kč
1 00025,43593 Kč25 435,93 Kč
2 50023,84432 Kč59 610,80 Kč
Manufacturers Standard Package
Unit Price without VAT:41,37000 Kč
Unit Price with VAT:50,05770 Kč