2 Position Spring Piston Connector Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

811-SS-002-30-001101

DigiKey Part Number
1212-1552-ND
Manufacturer
Manufacturer Product Number
811-SS-002-30-001101
Description
CONN SPRING PISTON 2POS SMD
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
2 Position Spring Piston Connector Surface Mount
Product Attributes
Type
Description
Select All
Category
Manufacturer
Preci-Dip
Series
Packaging
Bulk
Part Status
Active
Connector Type
Piston
Number of Contacts
2
Pitch
0.100" (2.54mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Surface Mount
Material
Brass
Contact Finish
Gold
Contact Finish Thickness
19.7µin (0.50µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
5 00022,90743 Kč114 537,15 Kč
Unit Price without VAT:22,90743 Kč
Unit Price with VAT:27,71799 Kč