419-10-208-30-054000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

419-10-208-30-054000

DigiKey Part Number
ED10788-ND
Manufacturer
Manufacturer Product Number
419-10-208-30-054000
Description
CONN SPRING TARGET 8POS SMD
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
8 Position Spring Mating Target Connector Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mill-Max Manufacturing Corp.
Series
Packaging
Tube
Part Status
Active
Connector Type
Mating Target
Number of Contacts
8
Pitch
0.100" (2.54mm)
Number of Rows
2
Row Spacing
0.100" (2.54mm)
Mounting Type
Surface Mount
Material
Brass Alloy
Contact Finish
Gold
Contact Finish Thickness
10.0µin (0.25µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1133,88000 Kč133,88 Kč
51101,44039 Kč5 173,46 Kč
10296,59471 Kč9 852,66 Kč
51086,22947 Kč43 977,03 Kč
1 02082,11728 Kč83 759,63 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:133,88000 Kč
Unit Price with VAT:161,99480 Kč