



839-22-008-30-001101 | |
|---|---|
DigiKey Part Number | ED10868-ND |
Manufacturer | |
Manufacturer Product Number | 839-22-008-30-001101 |
Description | CONN SPRING PISTON 8POS SMD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 8 Position Spring Piston Connector Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | Piston | |
Number of Contacts | 8 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Row Spacing | 0.100" (2.54mm) | |
Mounting Type | Surface Mount | |
Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 510,04000 Kč | 510,04 Kč |
| 50 | 386,96640 Kč | 19 348,32 Kč |
| 100 | 368,50550 Kč | 36 850,55 Kč |
| 500 | 328,99130 Kč | 164 495,65 Kč |
| Unit Price without VAT: | 510,04000 Kč |
|---|---|
| Unit Price with VAT: | 617,14840 Kč |



