
142-90-316-00-594000 | |
|---|---|
DigiKey Part Number | 14290-31600594000-ND |
Manufacturer | |
Manufacturer Product Number | 142-90-316-00-594000 |
Description | CONN HDR DIP POST 16POS TIN-LEAD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 16 Position DIP, DIL - Header Connector Post, Extended Tin-Lead |
Datasheet | Datasheet |
Category | Number of Rows 2 |
Manufacturer Mill-Max Manufacturing Corp. | Row Spacing 0.300" (7.62mm) |
Series | Mounting Type Through Hole |
Packaging Tube | Termination Solder |
Part Status Active | Contact Finish Tin-Lead |
Connector Type DIP, DIL - Header | Contact Finish Thickness 200.0µin (5.08µm) |
Contact Type Post, Extended | Color Black |
Number of Positions 16 | Base Product Number |
Pitch 0.100" (2.54mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 475,94060 Kč | 23 797,03 Kč |
| Unit Price without VAT: | 475,94060 Kč |
|---|---|
| Unit Price with VAT: | 575,88813 Kč |









