



123-93-316-41-001000 | |
|---|---|
DigiKey Part Number | ED4316-ND |
Manufacturer | |
Manufacturer Product Number | 123-93-316-41-001000 |
Description | CONN IC DIP SOCKET 16POS GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 16 (2 x 8) Pos DIP, 0.3" (7.62mm) Row Spacing Socket Gold Through Hole |
Datasheet | Datasheet |
Category | Features Open Frame |
Manufacturer Mill-Max Manufacturing Corp. | Termination Wire Wrap |
Series | Pitch - Post 0.100" (2.54mm) |
Packaging Tube | Contact Finish - Post Tin-Lead |
Part Status Active | Contact Finish Thickness - Post 200.0µin (5.08µm) |
Type DIP, 0.3" (7.62mm) Row Spacing | Contact Material - Post Brass Alloy |
Number of Positions or Pins (Grid) 16 (2 x 8) | Housing Material Polycyclohexylenedimethylene Terephthalate (PCT), Polyester |
Pitch - Mating 0.100" (2.54mm) | Operating Temperature -55°C ~ 125°C |
Contact Finish - Mating Gold | Termination Post Length 0.510" (12.95mm) |
Contact Finish Thickness - Mating 30.0µin (0.76µm) | Current Rating (Amps) 3 A |
Contact Material - Mating Beryllium Copper | Base Product Number |
Mounting Type Through Hole |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 139,01000 Kč | 139,01 Kč |
| 10 | 118,15600 Kč | 1 181,56 Kč |
| 25 | 110,76040 Kč | 2 769,01 Kč |
| 50 | 105,46880 Kč | 5 273,44 Kč |
| 100 | 100,43130 Kč | 10 043,13 Kč |
| 250 | 94,14496 Kč | 23 536,24 Kč |
| 500 | 89,65390 Kč | 44 826,95 Kč |
| 1 000 | 85,37850 Kč | 85 378,50 Kč |
| 2 500 | 80,03984 Kč | 200 099,60 Kč |
| Unit Price without VAT: | 139,01000 Kč |
|---|---|
| Unit Price with VAT: | 168,20210 Kč |




