



214-44-316-01-670800 | |
|---|---|
DigiKey Part Number | ED90238-ND |
Manufacturer | |
Manufacturer Product Number | 214-44-316-01-670800 |
Description | CONN IC DIP SOCKET 16POS TIN |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 16 (2 x 8) Pos DIP, 0.3" (7.62mm) Row Spacing Socket Tin Surface Mount |
Datasheet | Datasheet |
Category | Features Closed Frame |
Manufacturer Mill-Max Manufacturing Corp. | Termination Solder |
Series | Pitch - Post 0.100" (2.54mm) |
Packaging Tube | Contact Finish - Post Tin |
Part Status Active | Contact Finish Thickness - Post 200.0µin (5.08µm) |
Type DIP, 0.3" (7.62mm) Row Spacing | Contact Material - Post Brass Alloy |
Number of Positions or Pins (Grid) 16 (2 x 8) | Housing Material Polycyclohexylenedimethylene Terephthalate (PCT), Polyester |
Pitch - Mating 0.100" (2.54mm) | Operating Temperature -55°C ~ 125°C |
Contact Finish - Mating Tin | Termination Post Length 0.056" (1.42mm) |
Contact Finish Thickness - Mating 100.0µin (2.54µm) | Current Rating (Amps) 3 A |
Contact Material - Mating Beryllium Copper | Base Product Number |
Mounting Type Surface Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 49,14000 Kč | 49,14 Kč |
| 10 | 41,80700 Kč | 418,07 Kč |
| 25 | 39,17400 Kč | 979,35 Kč |
| 50 | 37,30500 Kč | 1 865,25 Kč |
| 100 | 35,52020 Kč | 3 552,02 Kč |
| 250 | 33,29528 Kč | 8 323,82 Kč |
| 500 | 31,70614 Kč | 15 853,07 Kč |
| 1 000 | 30,19323 Kč | 30 193,23 Kč |
| 2 500 | 28,30404 Kč | 70 760,10 Kč |
| Unit Price without VAT: | 49,14000 Kč |
|---|---|
| Unit Price with VAT: | 59,45940 Kč |




