



115-43-316-41-003000 | |
|---|---|
DigiKey Part Number | ED90210-ND |
Manufacturer | |
Manufacturer Product Number | 115-43-316-41-003000 |
Description | CONN IC DIP SOCKET 16POS GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 16 (2 x 8) Pos DIP, 0.3" (7.62mm) Row Spacing Socket Gold Through Hole |
Datasheet | Datasheet |
Category | Features Open Frame |
Manufacturer Mill-Max Manufacturing Corp. | Termination Solder |
Series | Pitch - Post 0.100" (2.54mm) |
Packaging Tube | Contact Finish - Post Tin |
Part Status Active | Contact Finish Thickness - Post 200.0µin (5.08µm) |
Type DIP, 0.3" (7.62mm) Row Spacing | Contact Material - Post Brass Alloy |
Number of Positions or Pins (Grid) 16 (2 x 8) | Housing Material Polycyclohexylenedimethylene Terephthalate (PCT), Polyester |
Pitch - Mating 0.100" (2.54mm) | Operating Temperature -55°C ~ 125°C |
Contact Finish - Mating Gold | Termination Post Length 0.108" (2.74mm) |
Contact Finish Thickness - Mating 30.0µin (0.76µm) | Current Rating (Amps) 3 A |
Contact Material - Mating Beryllium Copper | Base Product Number |
Mounting Type Through Hole |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 69,50000 Kč | 69,50 Kč |
| 10 | 59,02500 Kč | 590,25 Kč |
| 25 | 55,32560 Kč | 1 383,14 Kč |
| 50 | 52,68400 Kč | 2 634,20 Kč |
| 100 | 50,16630 Kč | 5 016,63 Kč |
| 250 | 47,02544 Kč | 11 756,36 Kč |
| 500 | 44,78118 Kč | 22 390,59 Kč |
| 1 000 | 42,64463 Kč | 42 644,63 Kč |
| 2 500 | 39,97692 Kč | 99 942,30 Kč |
| Unit Price without VAT: | 69,50000 Kč |
|---|---|
| Unit Price with VAT: | 84,09500 Kč |







