
0147-0-15-15-30-27-04-0 | |
---|---|
DigiKey Part Number | 0147-015153027040-ND |
Manufacturer | |
Manufacturer Product Number | 0147-0-15-15-30-27-04-0 |
Description | CONN PIN RCPT .015-.025 PRESSFIT |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Pin Receptacle Connector 0.015" ~ 0.025" (0.38mm ~ 0.64mm) Standard Tail Press-Fit |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tail Type | Standard Tail | |
Termination | Press-Fit | |
Length - Overall | 0.736" (18.69mm) | |
Accepts Pin Diameter | 0.015" ~ 0.025" (0.38mm ~ 0.64mm) | |
Accepts Square Pin Size | - | |
Pin Hole Diameter | 0.043" (1.09mm) | |
Mounting Hole Diameter | 0.059" (1.50mm) | |
Flange Diameter | 0.072" (1.83mm) | |
Tail Diameter | 0.020" (0.51mm) | |
Socket Depth | 0.150" (3.81mm) | |
Contact Material | Beryllium Copper | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Features | - | |
Operating Temperature | -55°C ~ 125°C | |
Board Thickness | - | |
Insertion Force | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 000 | 20,91478 Kč | 20 914,78 Kč |
Unit Price without VAT: | 20,91478 Kč |
---|---|
Unit Price with VAT: | 25,30688 Kč |