MIKROE-1987 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


MikroElektronika
In Stock: 3
Unit Price: 377,96000 Kč
Datasheet
MLX90333 Magnetic Hall Effect Sensor mikroBUS™ Click™ Platform Evaluation Expansion Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
MLX90333 Magnetic Hall Effect Sensor mikroBUS™ Click™ Platform Evaluation Expansion Board
MIKROE-1987

MIKROE-1987

DigiKey Part Number
1471-1497-ND
Manufacturer
Manufacturer Product Number
MIKROE-1987
Description
3D HALL CLICK
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
MLX90333 Magnetic Hall Effect Sensor mikroBUS™ Click™ Platform Evaluation Expansion Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
MikroElektronika
Series
Packaging
Bulk
Part Status
Active
Platform
mikroBUS™ Click™
Type
Sensor
Function
Magnetic Hall Effect
Utilized IC / Part
MLX90333
Contents
Board(s)
Note
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1629,94000 Kč629,94 Kč
Manufacturers Standard Package
Unit Price without VAT:629,94000 Kč
Unit Price with VAT:762,22740 Kč