
MLX90333LDC-BCH-000-SP | |
|---|---|
DigiKey Part Number | MLX90333LDC-BCH-000-SP-ND |
Manufacturer | |
Manufacturer Product Number | MLX90333LDC-BCH-000-SP |
Description | SEN HALL EFFECT ANLG/PWM 8-SOIC |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Hall Effect Sensor X, Y, Z Axis 8-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Melexis Technologies NV | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Technology | Hall Effect | |
Axis | X, Y, Z | |
Output Type | Analog, PWM | |
Sensing Range | 20mT ~ 70mT (X,Y), 24mT ~ 140mT (Z) | |
Voltage - Supply | 4.5V ~ 5.5V | |
Current - Supply (Max) | 16mA | |
Current - Output (Max) | 30mA | |
Resolution | 12 b | |
Bandwidth | - | |
Operating Temperature | -40°C ~ 150°C | |
Features | Programmable | |
Supplier Device Package | 8-SOIC | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Base Product Number |
| Bulk: | 80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 79,37000 Kč | 79,37 Kč |
| 10 | 59,97000 Kč | 599,70 Kč |
| 25 | 55,08200 Kč | 1 377,05 Kč |
| Unit Price without VAT: | 79,37000 Kč |
|---|---|
| Unit Price with VAT: | 96,03770 Kč |



