
MLX90333KDC-BCT-000-RE | |
|---|---|
DigiKey Part Number | MLX90333KDC-BCT-000-RETR-ND - Tape & Reel (TR) MLX90333KDC-BCT-000-RECT-ND - Cut Tape (CT) MLX90333KDC-BCT-000-REDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MLX90333KDC-BCT-000-RE |
Description | SENSOR ANGLE SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Hall Effect Sensor Angle, Linear, Rotary External Magnet, Not Included Gull Wing |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Melexis Technologies NV | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | - | |
For Measuring | Angle, Linear, Rotary | |
Technology | Hall Effect | |
Rotation Angle - Electrical, Mechanical | - | |
Linear Range | - | |
Output | Analog, PWM | |
Output Signal | - | |
Actuator Type | External Magnet, Not Included | |
Linearity | - | |
Resistance Tolerance | - | |
Voltage - Supply | 4.5V ~ 5.5V | |
Mounting Type | Surface Mount | |
Termination Style | Gull Wing | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 44,07193 Kč | 132 215,79 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 81,89000 Kč | 81,89 Kč |
| 10 | 61,75500 Kč | 617,55 Kč |
| 25 | 56,73640 Kč | 1 418,41 Kč |
| 100 | 51,21410 Kč | 5 121,41 Kč |
| 250 | 48,58012 Kč | 12 145,03 Kč |
| 500 | 48,23198 Kč | 24 115,99 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 79,37000 Kč | 79,37 Kč |
| 10 | 59,97000 Kč | 599,70 Kč |
| 25 | 55,08200 Kč | 1 377,05 Kč |
| 100 | 49,72330 Kč | 4 972,33 Kč |
| 250 | 47,16488 Kč | 11 791,22 Kč |
| 500 | 45,62404 Kč | 22 812,02 Kč |
| 1 000 | 44,35534 Kč | 44 355,34 Kč |
| Unit Price without VAT: | 79,37000 Kč |
|---|---|
| Unit Price with VAT: | 96,03770 Kč |




