
MLX90333KDC-BCH-000-TU | |
|---|---|
DigiKey Part Number | MLX90333KDC-BCH-000-TU-ND |
Manufacturer | |
Manufacturer Product Number | MLX90333KDC-BCH-000-TU |
Description | SEN HALL EFFECT ANLG/PWM 8-SOIC |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Hall Effect Sensor X, Y, Z Axis 8-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Melexis Technologies NV | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Technology | Hall Effect | |
Axis | X, Y, Z | |
Output Type | Analog, PWM | |
Sensing Range | 20mT ~ 70mT (X,Y), 24mT ~ 140mT (Z) | |
Voltage - Supply | 4.5V ~ 5.5V | |
Current - Supply (Max) | 16mA | |
Current - Output (Max) | 30mA | |
Resolution | 12 b | |
Bandwidth | - | |
Operating Temperature | -40°C ~ 125°C | |
Features | Programmable | |
Supplier Device Package | 8-SOIC | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 81,89000 Kč | 81,89 Kč |
| 10 | 61,75500 Kč | 617,55 Kč |
| 80 | 51,96475 Kč | 4 157,18 Kč |
| 160 | 49,77838 Kč | 7 964,54 Kč |
| 320 | 47,97913 Kč | 15 353,32 Kč |
| 560 | 46,76143 Kč | 26 186,40 Kč |
| 1 040 | 45,61937 Kč | 47 444,14 Kč |
| 2 560 | 44,27527 Kč | 113 344,69 Kč |
| Unit Price without VAT: | 81,89000 Kč |
|---|---|
| Unit Price with VAT: | 99,08690 Kč |



