MDOT136160AY-WS
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MDOT136160AY-WS

DigiKey Part Number
3086-MDOT136160AY-WS-ND
Manufacturer
Manufacturer Product Number
MDOT136160AY-WS
Description
GRAPHIC DISPLAY OLED WHITE 1.07"
Customer Reference
Detailed Description
Non-Touch Graphic LCD Display Module Transmissive White OLED SPI 1.07" (27.18mm) 136 x 160
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Midas Displays
Series
Packaging
Tray
Part Status
Active
Display Type
OLED
Display Mode
Transmissive
Touchscreen
Non-Touch
Diagonal Screen Size
1.07" (27.18mm)
Viewing Area
27.18mm W x 23.10mm H
Backlight
LED - White
Dot Pixels
136 x 160
Interface
SPI
Controller Type
SH1108
Graphics Color
White
Background Color
Black
Dot Size
-
Dot Pitch
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 64
MARKETPLACE PRODUCT
Will ship in approximately 3 days from Midas Displays
FREE SHIPPING on orders of 13 682,50 Kč or more for products shipped by Midas Displays
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1932,52000 Kč932,52 Kč
10860,73500 Kč8 607,35 Kč
30799,26867 Kč23 978,06 Kč
50746,01200 Kč37 300,60 Kč
100704,96450 Kč70 496,45 Kč
200673,60000 Kč134 720,00 Kč
300654,02350 Kč196 207,05 Kč
500604,55600 Kč302 278,00 Kč
1 000587,71600 Kč587 716,00 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:932,52000 Kč
Unit Price with VAT:1 128,34920 Kč