



EA W128128-XRLB | |
|---|---|
DigiKey Part Number | 1481-1282-ND |
Manufacturer | |
Manufacturer Product Number | EA W128128-XRLB |
Description | GRAPHIC DISPLAY OLED BLUE 1.2" |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Graphic LCD Display Module Blue OLED - Passive Matrix I2C, Parallel 8-Bit, SPI 1.2" (30.48mm) 128 x 128 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Display Visions | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Display Type | OLED - Passive Matrix | |
Display Mode | - | |
Touchscreen | - | |
Diagonal Screen Size | 1.2" (30.48mm) | |
Viewing Area | 30.00mm Diameter | |
Backlight | - | |
Dot Pixels | 128 x 128 | |
Interface | I2C, Parallel 8-Bit, SPI | |
Graphics Color | Blue | |
Background Color | - | |
Dot Size | 0.21mm W x 0.21mm H | |
Dot Pitch | 0.24mm W x 0.24mm H | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 933,99000 Kč | 933,99 Kč |
| 10 | 767,54000 Kč | 7 675,40 Kč |
| 100 | 671,55380 Kč | 67 155,38 Kč |
| Unit Price without VAT: | 933,99000 Kč |
|---|---|
| Unit Price with VAT: | 1 130,12790 Kč |

