MTA9ASF2G72HZ-3G2F1 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Micron Technology Inc.
In Stock: 2
Unit Price: 7 211,35000 Kč
Datasheet

Parametric Equivalent


ADATA
In Stock: 0
Unit Price: 1 759,93000 Kč
Datasheet
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MTA9ASF2G72HZ-3G2F1

DigiKey Part Number
557-MTA9ASF2G72HZ-3G2F1-ND
Manufacturer
Manufacturer Product Number
MTA9ASF2G72HZ-3G2F1
Description
MODULE DDR4 SDRAM 16GB 260SODIMM
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Memory Module DDR4 SDRAM 16GB 260-SODIMM
Product Attributes
Type
Description
Select All
Category
Manufacturer
Micron Technology Inc.
Series
Packaging
Tray
Part Status
Active
Memory Type
DDR4 SDRAM
Memory Size
16GB
Transfer Rate (Mb/s, MT/s, MHz)
3200
Package / Case
260-SODIMM
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1008 289,79220 Kč828 979,22 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:8 289,79220 Kč
Unit Price with VAT:10 030,64856 Kč