MTA18ASF2G72HZ-3G2R1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MTA18ASF2G72HZ-3G2R1

DigiKey Part Number
557-MTA18ASF2G72HZ-3G2R1-ND
Manufacturer
Manufacturer Product Number
MTA18ASF2G72HZ-3G2R1
Description
MODULE DDR4 SDRAM 16GB 260SODIMM
Manufacturer Standard Lead Time
39 Weeks
Customer Reference
Detailed Description
Memory Module DDR4 SDRAM 16GB 260-SODIMM
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Micron Technology Inc.
Series
Packaging
Box
Part Status
Active
Memory Type
DDR4 SDRAM
Memory Size
16GB
Transfer Rate (Mb/s, MT/s, MHz)
3200
Package / Case
260-SODIMM
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 50
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
110 575,52000 Kč10 575,52 Kč
109 720,32200 Kč97 203,22 Kč
Unit Price without VAT:10 575,52000 Kč
Unit Price with VAT:12 796,37920 Kč