
AD4S3200716G22-BADZ | |
|---|---|
DigiKey Part Number | 4670-AD4S3200716G22-BADZ-ND |
Manufacturer | |
Manufacturer Product Number | AD4S3200716G22-BADZ |
Description | MODULE DDR4 SDRAM 16GB 260SODIMM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Memory Module DDR4 SDRAM 16GB 260-SODIMM |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ADATA | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Memory Type | DDR4 SDRAM | |
Memory Size | 16GB | |
Transfer Rate (Mb/s, MT/s, MHz) | 3200 | |
Package / Case | 260-SODIMM |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 343,08000 Kč | 2 343,08 Kč |
| 10 | 2 160,31900 Kč | 21 603,19 Kč |
| 25 | 2 089,14520 Kč | 52 228,63 Kč |
| 50 | 2 036,28440 Kč | 101 814,22 Kč |
| 100 | 1 984,43820 Kč | 198 443,82 Kč |
| Unit Price without VAT: | 2 343,08000 Kč |
|---|---|
| Unit Price with VAT: | 2 835,12680 Kč |


