MTA8ATF2G64HZ-3G2F1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MTA8ATF2G64HZ-3G2F1

DigiKey Part Number
557-MTA8ATF2G64HZ-3G2F1-ND
Manufacturer
Manufacturer Product Number
MTA8ATF2G64HZ-3G2F1
Description
MODULE DDR4 SDRAM 16GB 260SODIMM
Manufacturer Standard Lead Time
39 Weeks
Customer Reference
Detailed Description
Memory Module DDR4 SDRAM 16GB 260-SODIMM
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Micron Technology Inc.
Series
Packaging
Tray
Part Status
Active
Memory Type
DDR4 SDRAM
Memory Size
16GB
Transfer Rate (Mb/s, MT/s, MHz)
3200
Package / Case
260-SODIMM
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 102
Check for Additional Incoming Stock
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Tray:100
All prices are in CZK
Tray
QuantityUnit PriceExt Price
17 759,87000 Kč7 759,87 Kč
107 136,09700 Kč71 360,97 Kč
256 897,04080 Kč172 426,02 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:7 759,87000 Kč
Unit Price with VAT:9 389,44270 Kč