


MT48LC2M32B2B5-6A IT:J | |
|---|---|
DigiKey Part Number | MT48LC2M32B2B5-6AIT:J-ND |
Manufacturer | |
Manufacturer Product Number | MT48LC2M32B2B5-6A IT:J |
Description | IC DRAM 64MBIT PAR 90VFBGA |
Customer Reference | |
Detailed Description | SDRAM Memory IC 64Mbit Parallel 167 MHz 5.4 ns 90-VFBGA (8x13) |
Datasheet | Datasheet |
EDA/CAD Models | MT48LC2M32B2B5-6A IT:J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Last Time Buy | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SDRAM | |
Memory Size | ||
Memory Organization | 2M x 32 | |
Memory Interface | Parallel | |
Clock Frequency | 167 MHz | |
Write Cycle Time - Word, Page | 12ns | |
Access Time | 5.4 ns | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 90-VFBGA (8x13) | |
Base Product Number |
| Bulk: | 1440 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 181,24000 Kč | 181,24 Kč |
| 10 | 168,56800 Kč | 1 685,68 Kč |
| 25 | 163,43240 Kč | 4 085,81 Kč |
| 50 | 159,55060 Kč | 7 977,53 Kč |
| 100 | 155,68370 Kč | 15 568,37 Kč |
| 250 | 150,62540 Kč | 37 656,35 Kč |
| 500 | 146,85112 Kč | 73 425,56 Kč |
| 1 440 | 141,21056 Kč | 203 343,21 Kč |
| Unit Price without VAT: | 181,24000 Kč |
|---|---|
| Unit Price with VAT: | 219,30040 Kč |









