MT48LC2M32B2B5-6A IT:J TR is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Micron Technology Inc.
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet
90-VFBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
90-VFBGA
90-VFBGA

MT48LC2M32B2B5-6A IT:J TR

DigiKey Part Number
557-MT48LC2M32B2B5-6AIT:JTR-ND - Tape & Reel (TR)
557-MT48LC2M32B2B5-6AIT:JTRCT-ND - Cut Tape (CT)
557-MT48LC2M32B2B5-6AIT:JTRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MT48LC2M32B2B5-6A IT:J TR
Description
IC DRAM 64MBIT PAR 90VFBGA
Customer Reference
Detailed Description
SDRAM Memory IC 64Mbit Parallel 167 MHz 5.4 ns 90-VFBGA (8x13)
Datasheet
 Datasheet
EDA/CAD Models
MT48LC2M32B2B5-6A IT:J TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Last Time Buy
DigiKey Programmable
Not Verified
Memory Type
Volatile
Memory Format
Technology
SDRAM
Memory Size
Memory Organization
2M x 32
Memory Interface
Parallel
Clock Frequency
167 MHz
Write Cycle Time - Word, Page
12ns
Access Time
5.4 ns
Voltage - Supply
3V ~ 3.6V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
90-VFBGA (8x13)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Last Time Buy
Request Stock Notification
Last Time Buy Date: 30.06.2026
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1181,24000 Kč181,24 Kč
10168,56800 Kč1 685,68 Kč
25163,43240 Kč4 085,81 Kč
50159,55060 Kč7 977,53 Kč
100155,68370 Kč15 568,37 Kč
250150,62540 Kč37 656,35 Kč
500146,85112 Kč73 425,56 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000143,13705 Kč143 137,05 Kč
Manufacturers Standard Package
Unit Price without VAT:181,24000 Kč
Unit Price with VAT:219,30040 Kč