


LP38693SD-3.3/NOPB | |
|---|---|
DigiKey Part Number | 296-LP38693SD-3.3/NOPBTR-ND - Tape & Reel (TR) 296-LP38693SD-3.3/NOPBCT-ND - Cut Tape (CT) 296-LP38693SD-3.3/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LP38693SD-3.3/NOPB |
Description | IC REG LINEAR 3.3V 500MA 6-WSON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA 6-WSON (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | LP38693SD-3.3/NOPB Models |
Category | Current - Supply (Max) 100 µA |
Mfr | PSRR 55dB (120Hz) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Control Features Enable |
Part Status Active | Protection Features Over Temperature |
Output Configuration | Operating Temperature -40°C ~ 125°C |
Output Type | Grade Automotive |
Number of Regulators 1 | Qualification AEC-Q100 |
Voltage - Input (Max) 10V | Mounting Type Surface Mount |
Voltage - Output (Min/Fixed) 3.3V | Package / Case 6-WDFN Exposed Pad |
Voltage Dropout (Max) 0.55V @ 500mA | Supplier Device Package 6-WSON (3x3) |
Current - Output | Base Product Number |
Current - Quiescent (Iq) 55 µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 43,26000 Kč | 43,26 Kč |
| 10 | 31,95900 Kč | 319,59 Kč |
| 25 | 29,11160 Kč | 727,79 Kč |
| 100 | 25,98710 Kč | 2 598,71 Kč |
| 250 | 24,49628 Kč | 6 124,07 Kč |
| 500 | 23,64542 Kč | 11 822,71 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 22,85800 Kč | 22 858,00 Kč |
| 2 000 | 22,24906 Kč | 44 498,12 Kč |
| 3 000 | 21,94438 Kč | 65 833,14 Kč |
| 5 000 | 21,60652 Kč | 108 032,60 Kč |
| 7 000 | 21,40917 Kč | 149 864,19 Kč |
| Unit Price without VAT: | 43,26000 Kč |
|---|---|
| Unit Price with VAT: | 52,34460 Kč |






