Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

MT48LC16M16A2P-6A:G TR | |
|---|---|
DigiKey Part Number | MT48LC16M16A2P-6A:GTR-ND - Tape & Reel (TR) MT48LC16M16A2P-6A:GCT-ND - Cut Tape (CT) MT48LC16M16A2P-6A:GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MT48LC16M16A2P-6A:G TR |
Description | IC DRAM 256MBIT PAR 54TSOP II |
Customer Reference | |
Detailed Description | SDRAM Memory IC 256Mbit Parallel 167 MHz 5.4 ns 54-TSOP II |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SDRAM | |
Memory Size | ||
Memory Organization | 16M x 16 | |
Memory Interface | Parallel | |
Clock Frequency | 167 MHz | |
Write Cycle Time - Word, Page | 12ns | |
Access Time | 5.4 ns | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 54-TSOP II | |
Base Product Number |
| Cut Tape (CT) & Digi-Reel®: | 2000 |
| Tape & Reel (TR): | 2000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 225,73000 Kč | 225,73 Kč |
| 10 | 209,74900 Kč | 2 097,49 Kč |
| 25 | 203,31960 Kč | 5 082,99 Kč |
| 50 | 198,46880 Kč | 9 923,44 Kč |
| 100 | 193,64150 Kč | 19 364,15 Kč |
| 250 | 187,32652 Kč | 46 831,63 Kč |
| 500 | 182,62212 Kč | 91 311,06 Kč |
| 1 000 | 177,99417 Kč | 177 994,17 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 173,45871 Kč | 346 917,42 Kč |
| Unit Price without VAT: | 225,73000 Kč |
|---|---|
| Unit Price with VAT: | 273,13330 Kč |










