Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

MT41K128M16JT-125 XIT:K TR | |
|---|---|
DigiKey Part Number | 557-MT41K128M16JT-125XIT:KTR-ND - Tape & Reel (TR) 557-MT41K128M16JT-125XIT:KTRCT-ND - Cut Tape (CT) 557-MT41K128M16JT-125XIT:KTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MT41K128M16JT-125 XIT:K TR |
Description | IC DRAM 2GBIT PARALLEL 96FBGA |
Customer Reference | |
Detailed Description | SDRAM - DDR3L Memory IC 2Gbit Parallel 800 MHz 13.75 ns 96-FBGA (8x14) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SDRAM - DDR3L | |
Memory Size | ||
Memory Organization | 128M x 16 | |
Memory Interface | Parallel | |
Clock Frequency | 800 MHz | |
Write Cycle Time - Word, Page | - | |
Access Time | 13.75 ns | |
Voltage - Supply | 1.283V ~ 1.45V | |
Operating Temperature | -40°C ~ 95°C (TC) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 96-FBGA (8x14) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 407,15000 Kč | 407,15 Kč |
| 10 | 377,56500 Kč | 3 775,65 Kč |
| 25 | 365,73480 Kč | 9 143,37 Kč |
| 50 | 356,83580 Kč | 17 841,79 Kč |
| 100 | 348,01670 Kč | 34 801,67 Kč |
| 250 | 336,52656 Kč | 84 131,64 Kč |
| 500 | 328,00010 Kč | 164 000,05 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 311,47321 Kč | 622 946,42 Kč |
| Unit Price without VAT: | 407,15000 Kč |
|---|---|
| Unit Price with VAT: | 492,65150 Kč |




