
IS43TR16128CL-125KBL-TR | |
|---|---|
DigiKey Part Number | 706-1596-2-ND - Tape & Reel (TR) 706-1596-1-ND - Cut Tape (CT) 706-1596-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IS43TR16128CL-125KBL-TR |
Description | IC DRAM 2GBIT PARALLEL 96TWBGA |
Customer Reference | |
Detailed Description | SDRAM - DDR3L Memory IC 2Gbit Parallel 800 MHz 20 ns 96-TWBGA (9x13) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SDRAM - DDR3L | |
Memory Size | ||
Memory Organization | 128M x 16 | |
Memory Interface | Parallel | |
Clock Frequency | 800 MHz | |
Write Cycle Time - Word, Page | 15ns | |
Access Time | 20 ns | |
Voltage - Supply | 1.283V ~ 1.45V | |
Operating Temperature | 0°C ~ 95°C (TC) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 96-TWBGA (9x13) | |
Base Product Number |
| Cut Tape (CT) & Digi-Reel®: | 1500 |
| Tape & Reel (TR): | 1500 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 285,99000 Kč | 285,99 Kč |
| 10 | 265,43600 Kč | 2 654,36 Kč |
| 25 | 257,22560 Kč | 6 430,64 Kč |
| 50 | 251,03940 Kč | 12 551,97 Kč |
| 100 | 244,89340 Kč | 24 489,34 Kč |
| 250 | 236,86500 Kč | 59 216,25 Kč |
| 500 | 230,89190 Kč | 115 445,95 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 221,65055 Kč | 332 475,83 Kč |
| Unit Price without VAT: | 285,99000 Kč |
|---|---|
| Unit Price with VAT: | 346,04790 Kč |









