
IS43TR16128DL-125KBL | |
|---|---|
DigiKey Part Number | 706-1724-ND |
Manufacturer | |
Manufacturer Product Number | IS43TR16128DL-125KBL |
Description | IC DRAM 2GBIT PARALLEL 96TWBGA |
Customer Reference | |
Detailed Description | SDRAM - DDR3L Memory IC 2Gbit Parallel 800 MHz 20 ns 96-TWBGA (9x13) |
Datasheet | Datasheet |
Category | Memory Interface Parallel |
Mfr | Clock Frequency 800 MHz |
Packaging Tray | Write Cycle Time - Word, Page 15ns |
Part Status Active | Access Time 20 ns |
DigiKey Programmable Not Verified | Voltage - Supply 1.283V ~ 1.45V |
Memory Type Volatile | Operating Temperature 0°C ~ 95°C (TC) |
Memory Format | Mounting Type Surface Mount |
Technology SDRAM - DDR3L | Package / Case |
Memory Size | Supplier Device Package 96-TWBGA (9x13) |
Memory Organization 128M x 16 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MT41K128M16JT-125 AUT:K TR | Micron Technology Inc. | 2 431 | 557-MT41K128M16JT-125AUT:KTRCT-ND | 531,61000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 214,39000 Kč | 214,39 Kč |
| 10 | 199,27400 Kč | 1 992,74 Kč |
| 25 | 193,17200 Kč | 4 829,30 Kč |
| 50 | 188,56700 Kč | 9 428,35 Kč |
| 190 | 179,78100 Kč | 34 158,39 Kč |
| 380 | 175,28884 Kč | 66 609,76 Kč |
| 570 | 172,69160 Kč | 98 434,21 Kč |
| 1 140 | 168,31157 Kč | 191 875,19 Kč |
| Unit Price without VAT: | 214,39000 Kč |
|---|---|
| Unit Price with VAT: | 259,41190 Kč |





