
MT41J128M16JT-093:K | |
|---|---|
DigiKey Part Number | MT41J128M16JT-093:K-ND |
Manufacturer | |
Manufacturer Product Number | MT41J128M16JT-093:K |
Description | IC DRAM 2GBIT PAR 96FBGA |
Customer Reference | |
Detailed Description | SDRAM - DDR3 Memory IC 2Gbit Parallel 1.066 GHz 20 ns 96-FBGA (8x14) |
Datasheet | Datasheet |
EDA/CAD Models | MT41J128M16JT-093:K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Last Time Buy | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SDRAM - DDR3 | |
Memory Size | ||
Memory Organization | 128M x 16 | |
Memory Interface | Parallel | |
Clock Frequency | 1.066 GHz | |
Write Cycle Time - Word, Page | - | |
Access Time | 20 ns | |
Voltage - Supply | 1.425V ~ 1.575V | |
Operating Temperature | 0°C ~ 95°C (TC) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 96-FBGA (8x14) | |
Base Product Number |
| Bulk: | 1224 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 270,87000 Kč | 270,87 Kč |
| 10 | 251,38800 Kč | 2 513,88 Kč |
| 25 | 243,56840 Kč | 6 089,21 Kč |
| 50 | 237,67640 Kč | 11 883,82 Kč |
| 100 | 231,83050 Kč | 23 183,05 Kč |
| Unit Price without VAT: | 270,87000 Kč |
|---|---|
| Unit Price with VAT: | 327,75270 Kč |











