
MT41K128M16JT-125 IT:K TR | |
|---|---|
DigiKey Part Number | 557-1895-2-ND - Tape & Reel (TR) 557-1895-1-ND - Cut Tape (CT) 557-1895-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MT41K128M16JT-125 IT:K TR |
Description | IC DRAM 2GBIT PARALLEL 96FBGA |
Customer Reference | |
Detailed Description | SDRAM - DDR3L Memory IC 2Gbit Parallel 800 MHz 13.75 ns 96-FBGA (8x14) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SDRAM - DDR3L | |
Memory Size | ||
Memory Organization | 128M x 16 | |
Memory Interface | Parallel | |
Clock Frequency | 800 MHz | |
Write Cycle Time - Word, Page | - | |
Access Time | 13.75 ns | |
Voltage - Supply | 1.283V ~ 1.45V | |
Operating Temperature | -40°C ~ 95°C (TC) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 96-FBGA (8x14) | |
Base Product Number |
| Tape & Reel (TR): | 6000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 371,45000 Kč | 371,45 Kč |
| 10 | 344,47200 Kč | 3 444,72 Kč |
| 25 | 333,71720 Kč | 8 342,93 Kč |
| 50 | 325,62440 Kč | 16 281,22 Kč |
| 100 | 317,59270 Kč | 31 759,27 Kč |
| 250 | 307,12768 Kč | 76 781,92 Kč |
| 500 | 299,35252 Kč | 149 676,26 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 284,27597 Kč | 568 551,94 Kč |
| Unit Price without VAT: | 371,45000 Kč |
|---|---|
| Unit Price with VAT: | 449,45450 Kč |










