
IS43TR16128CL-125KBLI | |
|---|---|
DigiKey Part Number | 706-1597-ND |
Manufacturer | |
Manufacturer Product Number | IS43TR16128CL-125KBLI |
Description | IC DRAM 2GBIT PARALLEL 96TWBGA |
Customer Reference | |
Detailed Description | SDRAM - DDR3L Memory IC 2Gbit Parallel 800 MHz 20 ns 96-TWBGA (9x13) |
Datasheet | Datasheet |
Category | Memory Interface Parallel |
Mfr | Clock Frequency 800 MHz |
Packaging Tray | Write Cycle Time - Word, Page 15ns |
Part Status Active | Access Time 20 ns |
DigiKey Programmable Not Verified | Voltage - Supply 1.283V ~ 1.45V |
Memory Type Volatile | Operating Temperature -40°C ~ 95°C (TC) |
Memory Format | Mounting Type Surface Mount |
Technology SDRAM - DDR3L | Package / Case |
Memory Size | Supplier Device Package 96-TWBGA (9x13) |
Memory Organization 128M x 16 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 308,87000 Kč | 308,87 Kč |
| 10 | 286,63800 Kč | 2 866,38 Kč |
| 25 | 277,74520 Kč | 6 943,63 Kč |
| 50 | 271,04640 Kč | 13 552,32 Kč |
| 190 | 258,29647 Kč | 49 076,33 Kč |
| 380 | 251,79834 Kč | 95 683,37 Kč |
| 570 | 248,04800 Kč | 141 387,36 Kč |
| Unit Price without VAT: | 308,87000 Kč |
|---|---|
| Unit Price with VAT: | 373,73270 Kč |



