
MT28EW01GABA1HPC-0SIT | |
|---|---|
DigiKey Part Number | MT28EW01GABA1HPC-0SIT-ND |
Manufacturer | |
Manufacturer Product Number | MT28EW01GABA1HPC-0SIT |
Description | IC FLASH 1GBIT PARALLEL 64LBGA |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 1Gbit Parallel 95 ns 64-LBGA (11x13) |
Datasheet | Datasheet |
EDA/CAD Models | MT28EW01GABA1HPC-0SIT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NOR | |
Memory Size | ||
Memory Organization | 128M x 8, 64M x 16 | |
Memory Interface | Parallel | |
Write Cycle Time - Word, Page | 60ns | |
Access Time | 95 ns | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 64-LBGA (11x13) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 104 | 343,73544 Kč | 379 483,93 Kč |
| Unit Price without VAT: | 343,73544 Kč |
|---|---|
| Unit Price with VAT: | 415,91988 Kč |











